
EVAL-ADG854EBZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADG854EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADG854EBZ |
Description | EVAL BOARD FOR ADG854 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADG854 - Analog Switch Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Analog Switch | |
Embedded | - | |
Utilized IC / Part | ADG854 | |
Primary Attributes | 2 x SPDT Analog Switch | |
Secondary Attributes | 1.8V ~ 5.5V Supply | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5,077.83000 | ₱5,077.83 |

