
EVAL-ADPD188BIZ-SK | |
|---|---|
DigiKey Part Number | EVAL-ADPD188BIZ-SK-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADPD188BIZ-SK |
Description | EVALUATION BOARD |
Customer Reference | |
Detailed Description | ADPD188BI - Light, Ambient Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Light, Ambient | |
Sensing Range | - | |
Interface | I2C, Serial, SPI | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | ADPD188BI | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱4,089.30000 | ₱4,089.30 |

