
C3216X7R1H105K160AB | |
|---|---|
DigiKey Part Number | 445-1423-2-ND - Tape & Reel (TR) 445-1423-1-ND - Cut Tape (CT) 445-1423-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R1H105K160AB |
Description | CAP CER 1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R1H105K160AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.29000 | ₱14.29 |
| 10 | ₱8.33700 | ₱83.37 |
| 50 | ₱6.01460 | ₱300.73 |
| 100 | ₱5.30000 | ₱530.00 |
| 500 | ₱4.09466 | ₱2,047.33 |
| 1,000 | ₱3.72366 | ₱3,723.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱3.21124 | ₱6,422.48 |
| 4,000 | ₱2.80198 | ₱11,207.92 |
| 6,000 | ₱2.78654 | ₱16,719.24 |
| 10,000 | ₱2.76902 | ₱27,690.20 |
| 14,000 | ₱2.75844 | ₱38,618.16 |
| 20,000 | ₱2.74808 | ₱54,961.60 |
| 24,000 | ₱2.74310 | ₱65,834.40 |
| 48,000 | ₱2.63303 | ₱126,385.44 |
| 50,000 | ₱2.62627 | ₱131,313.50 |


