
EVAL-ADXRS800Z-RG | |
|---|---|
DigiKey Part Number | EVAL-ADXRS800Z-RG-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADXRS800Z-RG |
Description | EVAL BOARD FOR ADXRS800Z |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADXRS800 - Gyroscope, 1 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Gyroscope, 1 Axis | |
Sensing Range | ±300°/sec | |
Interface | SPI | |
Sensitivity | - | |
Voltage - Supply | 3.3V ~ 5V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | ADXRS800 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5,495.87000 | ₱5,495.87 |


