
EVAL-LT7171-1-AZ | |
|---|---|
DigiKey Part Number | 505-EVAL-LT7171-1-AZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-LT7171-1-AZ |
Description | EVAL BOARD FOR LT71711 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT7171-1 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 40A |
Manufacturer Analog Devices Inc. | Voltage - Input 2.9V ~ 16V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 1MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LT7171-1 |
Voltage - Output 1V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5,424.41000 | ₱5,424.41 |


