
EVAL01-HMC1030LP5E | |
|---|---|
DigiKey Part Number | 1127-1203-ND |
Manufacturer | |
Manufacturer Product Number | EVAL01-HMC1030LP5E |
Description | BOARD EVAL PWR DETECTOR HMC1030 |
Customer Reference | |
Detailed Description | HMC1030LP5E - Power Detector 0Hz ~ 3.9GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | EVAL01-HMC1030LP5E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Power Detector | |
Frequency | 0Hz ~ 3.9GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC1030LP5E | |
Note | - | |
RF Type | - | |
RF Frequency | 0Hz ~ 3.9GHz | |
Function | Power Detector | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8,191.10000 | ₱8,191.10 |

