
HMC1127-SX | |
|---|---|
DigiKey Part Number | 505-HMC1127-SX-ND |
Manufacturer | |
Manufacturer Product Number | HMC1127-SX |
Description | 6-50GHZ LOW NOISE AMPLIFIER |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 2GHz ~ 50GHz Die |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Frequency | 2GHz ~ 50GHz | |
P1dB | 14dBm | |
Gain | 14.5dB | |
Noise Figure | 6.5dB | |
RF Type | VSAT | |
Voltage - Supply | 5V | |
Current - Supply | 80mA | |
Test Frequency | 2GHz ~ 8GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |

