Similar

HMC189AMS8ETR | |
|---|---|
DigiKey Part Number | 1127-1001-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC189AMS8ETR |
Description | IC FREQ DOUBLER 2-4GHZ 8MSOP |
Customer Reference | |
Detailed Description | RF IC Doubler HiperLAN, UNII 2GHz ~ 4GHz 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Doubler | |
Frequency | 2GHz ~ 4GHz | |
RF Type | HiperLAN, UNII | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |


