
HMC285E | |
|---|---|
DigiKey Part Number | 1127-1318-ND |
Manufacturer | |
Manufacturer Product Number | HMC285E |
Description | IC MIXER SGL-BAL SOT-26 |
Customer Reference | |
Detailed Description | RF Mixer IC PCS, W-CDMA 1.7GHz ~ 3.5GHz SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Type | PCS, W-CDMA | |
Frequency | 1.7GHz ~ 3.5GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | 9.5dB | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |

