
HMC442LM1 | |
|---|---|
DigiKey Part Number | 505-HMC442LM1-ND |
Manufacturer | |
Manufacturer Product Number | HMC442LM1 |
Description | IC RF AMP GPS 17.5GHZ-24GHZ 8SMT |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 17.5GHz ~ 24GHz 8-SMT (5.08x5.08) |
Datasheet | Datasheet |
EDA/CAD Models | HMC442LM1 Models |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Voltage - Supply 5V |
Packaging Strip | Current - Supply 85mA |
Part Status Active | Mounting Type Surface Mount |
Frequency 17.5GHz ~ 24GHz | Package / Case 8-TQFN Exposed Pad |
P1dB 21.5dBm | Supplier Device Package 8-SMT (5.08x5.08) |
Gain 14dB | Base Product Number |
Noise Figure 7dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | ₱7,879.75500 | ₱47,278.53 |
| 10 | ₱7,669.50400 | ₱76,695.04 |
| 25 | ₱7,314.88400 | ₱182,872.10 |


