
HMC489LP5ETR | |
|---|---|
DigiKey Part Number | HMC489LP5ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC489LP5ETR |
Description | IC RF AMP GPS 12GHZ-16GHZ 32QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 12GHz ~ 16GHz 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 12GHz ~ 16GHz | |
P1dB | 31dBm | |
Gain | 13dB | |
Noise Figure | 9dB | |
RF Type | General Purpose | |
Voltage - Supply | 6.5V ~ 7.5V | |
Current - Supply | 1.3A | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |

