HMC509LP5TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 312
Unit Price: ₱3,271.68000
Datasheet
4.15GHz, 8.3GHz Center Frequency 2 V ~ 13 V Voltage Controlled Oscillator 7.5±2.5, 12.5±2.5 dBm 10 2nd Harmonic, Typ (dBc)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC509LP5TR

DigiKey Part Number
HMC509LP5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC509LP5TR
Description
VCO 4.15GHZ/8.3GHZ 2-13V 5X5MM
Customer Reference
Detailed Description
4.15GHz, 8.3GHz Center Frequency 2 V ~ 13 V Voltage Controlled Oscillator 7.5±2.5, 12.5±2.5 dBm 10 2nd Harmonic Typ (dBc)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency Range
3.9 ~ 4.4GHz, 7.8 ~ 8.8GHz
Frequency - Center
4.15GHz, 8.3GHz
Voltage - Supply
5V
Tuning Voltage (VDC)
2 V ~ 13 V
2nd Harmonic, Typ (dBc)
10
Icc Max
270mA
Pushing (MHz/V)
10
Power (dBm)
7.5±2.5, 12.5±2.5
Phase Noise Typ (dBc/Hz)
-115
Operating Temperature
-40°C ~ 85°C
Package / Case
32-VFQFN Exposed Pad
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types