HMC688LP4ETR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₱592.30788
Datasheet
RF Mixer IC LTE, WiMax Up/Down Converter 2GHz ~ 2.7GHz 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC688LP4ETR

DigiKey Part Number
1127-1528-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC688LP4ETR
Description
IC MMIC MIXER BICMOS 24-QFN
Customer Reference
Detailed Description
RF Mixer IC LTE, WiMax Up/Down Converter 2GHz ~ 2.7GHz 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
HMC688LP4ETR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Type
LTE, WiMax
Frequency
2GHz ~ 2.7GHz
Number of Mixers
1
Gain
-
Noise Figure
8dB
Secondary Attributes
Up/Down Converter
Current - Supply
140mA
Voltage - Supply
4.75V ~ 5.25V
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types