RF Mixer IC 3GHz ~ 10GHz 12-CLCC (2.9x2.9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC787ALC3BTR-R5

DigiKey Part Number
505-HMC787ALC3BTR-R5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC787ALC3BTR-R5
Description
DOUBLE-BALANCED - MIXER, 3-11GHZ
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Mixer IC 3GHz ~ 10GHz 12-CLCC (2.9x2.9)
Datasheet
 Datasheet
EDA/CAD Models
HMC787ALC3BTR-R5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
RF Type
-
Frequency
3GHz ~ 10GHz
Number of Mixers
1
Gain
-
Noise Figure
9dB
Secondary Attributes
-
Current - Supply
-
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
12-CLCC Exposed Pad
Supplier Device Package
12-CLCC (2.9x2.9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱3,559.38448₱1,779,692.24
Manufacturers Standard Package