Comparator Standard (General Purpose) Pull Up 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1017IS8#TRPBF

DigiKey Part Number
505-LT1017IS8#TRPBFTR-ND - Tape & Reel (TR)
505-LT1017IS8#TRPBFCT-ND - Cut Tape (CT)
505-LT1017IS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1017IS8#TRPBF
Description
IC COMPARATOR 2 GEN PUR 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Pull Up 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1017IS8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Pull Up
Voltage - Supply, Single/Dual (±)
1.1V ~ 40V, ±0.55V ~ 20V
Voltage - Input Offset (Max)
1mV @ ±20V
Current - Input Bias (Max)
0.015µA @ ±20V
Current - Output (Typ)
65mA @ 4.5V
Current - Quiescent (Max)
60µA
CMRR, PSRR (Typ)
115dB CMRR, 110dB PSRR
Propagation Delay (Max)
22µs
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,732
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱565.73000₱565.73
10₱440.78900₱4,407.89
25₱409.53720₱10,238.43
100₱379.93500₱37,993.50
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱332.15513₱830,387.82
Manufacturers Standard Package