



LT1082CT#PBF | |
|---|---|
DigiKey Part Number | LT1082CT#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1082CT#PBF |
Description | IC REG BCK BST ADJ 1.07A TO220-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback, Forward Converter Switching Regulator IC Positive or Negative, Isolation Capable Adjustable 1.244V 1 Output 1.07A (Switch) TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1082CT#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive or Negative, Isolation Capable | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 75V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 100V (Switch) | |
Current - Output | ||
Frequency - Switching | 12kHz ~ 60kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-220-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,143.36000 | ₱1,143.36 |
| 10 | ₱910.40000 | ₱9,104.00 |
| 50 | ₱817.10940 | ₱40,855.47 |
| 100 | ₱788.23950 | ₱78,823.95 |
| 250 | ₱757.75944 | ₱189,439.86 |
| 500 | ₱739.38590 | ₱369,692.95 |

