Direct



LT1084CT-12 | |
|---|---|
DigiKey Part Number | LT1084CT-12-ND |
Manufacturer | |
Manufacturer Product Number | LT1084CT-12 |
Description | IC REG LINEAR 5A TO220-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output 5A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1084CT-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Number of Regulators | 1 | |
Current - Output | ||
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |


