


LT1161IN#PBF | |
|---|---|
DigiKey Part Number | LT1161IN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1161IN#PBF |
Description | IC GATE DRVR HIGH-SIDE 20DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1161IN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Independent | |
Number of Drivers | 4 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 8V ~ 48V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱802.14000 | ₱802.14 |
| 18 | ₱603.40667 | ₱10,861.32 |
| 36 | ₱575.28611 | ₱20,710.30 |
| 108 | ₱540.58167 | ₱58,382.82 |
| 252 | ₱520.24016 | ₱131,100.52 |
| 504 | ₱506.84966 | ₱255,452.23 |
| 1,008 | ₱495.82878 | ₱499,795.41 |

