Direct



LT1168IN8 | |
|---|---|
DigiKey Part Number | LT1168IN8-ND |
Manufacturer | |
Manufacturer Product Number | LT1168IN8 |
Description | IC OPAMP INSTR 400KHZ 8DIP |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1168IN8 Models |
Category | Current - Supply 350µA |
Mfr | Current - Output / Channel 32 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.6 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 0.5V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 400 kHz | Supplier Device Package 8-PDIP |
Current - Input Bias 80 pA | Base Product Number |
Voltage - Input Offset 20 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1168IN8#PBF | Analog Devices Inc. | 0 | LT1168IN8#PBF-ND | ₱588.32500 | Direct |
| AD620ANZ | Analog Devices Inc. | 0 | 505-AD620ANZ-ND | ₱1,094.58000 | Similar |
| AD620BNZ | Analog Devices Inc. | 0 | AD620BNZ-ND | ₱1,583.86000 | Similar |
| INA114BP | Texas Instruments | 1,599 | INA114BP-ND | ₱1,152.29000 | Similar |




