Buck, Flyback Switching Regulator IC Positive or Negative Fixed 5V 1 Output 1.2A (Switch) 8-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck, Flyback Switching Regulator IC Positive or Negative Fixed 5V 1 Output 1.2A (Switch) 8-DIP (0.300", 7.62mm)
8 PDIP
Introducing Power by Linear

LT1176CN8-5#PBF

DigiKey Part Number
LT1176CN8-5#PBF-ND
Manufacturer
Manufacturer Product Number
LT1176CN8-5#PBF
Description
IC REG BCK FLYBACK 5V 1.2A 8PDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck, Flyback Switching Regulator IC Positive or Negative Fixed 5V 1 Output 1.2A (Switch) 8-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
LT1176CN8-5#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Up, Step-Down, Step-Up/Step-Down
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
100kHz
Synchronous Rectifier
No
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 348
Check for Additional Incoming Stock
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱699.71000₱699.71
10₱549.05100₱5,490.51
50₱488.60780₱24,430.39
100₱469.89120₱46,989.12
250₱450.13132₱112,532.83
500₱438.22012₱219,110.06
1,000₱428.41699₱428,416.99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.