MFR Recommended



LT1191CN8#PBF | |
|---|---|
DigiKey Part Number | LT1191CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1191CN8#PBF |
Description | IC AMP GENERAL PURPOSE 8DIP |
Customer Reference | |
Detailed Description | Video Amp 1 Standard (General Purpose) 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1191CN8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Standard (General Purpose) | |
Output Type | - | |
Number of Circuits | 1 | |
Slew Rate | 450V/µs | |
Current - Supply | 32 mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply, Single/Dual (±) | 4.75V ~ 16V, ±2.38V ~ 8V | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |


