Direct

LT1303IS8#TR | |
|---|---|
DigiKey Part Number | LT1303IS8#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1303IS8#TR |
Description | IC REG BOOST ADJ 750MA 8SO |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.24V 1 Output 750mA (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1303IS8#TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 25V (Switch) | |
Current - Output | ||
Frequency - Switching | 155kHz | |
Synchronous Rectifier | No | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |


