LT1303IS8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 10
Unit Price: ₱503.20000
Datasheet
Boost Switching Regulator IC Positive Adjustable 1.24V 1 Output 750mA (Switch) 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1303IS8

DigiKey Part Number
LT1303IS8-ND
Manufacturer
Manufacturer Product Number
LT1303IS8
Description
IC REG BOOST ADJ 750MA 8SO
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1.24V 1 Output 750mA (Switch) 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LT1303IS8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
25V (Switch)
Current - Output
Frequency - Switching
155kHz
Synchronous Rectifier
No
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types