


LT1316CMS8#PBF | |
|---|---|
DigiKey Part Number | LT1316CMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1316CMS8#PBF |
Description | IC REG BOOST FLYBACK ADJ 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback Switching Regulator IC Positive or Negative Adjustable 1.23V 1 Output 750mA (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1316CMS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 30V (Switch) | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱616.34000 | ₱616.34 |
| 10 | ₱481.34300 | ₱4,813.43 |
| 50 | ₱427.28320 | ₱21,364.16 |
| 100 | ₱410.54370 | ₱41,054.37 |
| 250 | ₱392.87516 | ₱98,218.79 |
| 500 | ₱382.22764 | ₱191,113.82 |
| 1,000 | ₱373.46127 | ₱373,461.27 |

