Shunt Voltage Reference IC Fixed 2.5V V ±0.05% 20 mA 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 2.5V V ±0.05% 20 mA 8-SO
Introducing Power by Linear

LT1389BCS8-2.5#TRPBF

DigiKey Part Number
LT1389BCS8-2.5#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1389BCS8-2.5#TRPBF
Description
IC VREF SHUNT 0.05% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±0.05% 20 mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1389BCS8-2.5#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
20 mA
Tolerance
±0.05%
Temperature Coefficient
20ppm/°C
Noise - 0.1Hz to 10Hz
50µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
700 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱407.15002₱1,017,875.05
Manufacturers Standard Package