


LT1389BCS8-5#PBF | |
|---|---|
DigiKey Part Number | 505-LT1389BCS8-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1389BCS8-5#PBF |
Description | IC VREF SHUNT 0.075% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.075% 10 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1389BCS8-5#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 10 mA | |
Tolerance | ±0.075% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | 100µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱683.04000 | ₱683.04 |
| 10 | ₱535.35500 | ₱5,353.55 |
| 25 | ₱498.45720 | ₱12,461.43 |
| 100 | ₱457.86800 | ₱45,786.80 |
| 300 | ₱435.23903 | ₱130,571.71 |
| 500 | ₱426.87226 | ₱213,436.13 |
| 1,000 | ₱417.27697 | ₱417,276.97 |

