LT1394CS8#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 2,771
Unit Price: ₱574.66000
Datasheet
Comparator with Latch CMOS, Complementary, TTL 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1394CS8#TR

DigiKey Part Number
LT1394CS8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1394CS8#TR
Description
IC COMPARATOR 7NS LOW PWR 8SOIC
Customer Reference
Detailed Description
Comparator with Latch CMOS, Complementary, TTL 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1394CS8#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
with Latch
Number of Elements
1
Output Type
CMOS, Complementary, TTL
Voltage - Supply, Single/Dual (±)
-
Voltage - Input Offset (Max)
2.5mV @ ±5V
Current - Input Bias (Max)
4.5µA @ ±5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
8.5mA
CMRR, PSRR (Typ)
100dB CMRR, 100dB PSRR
Propagation Delay (Max)
9ns
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types