MFR Recommended



LT1192CN8#PBF | |
|---|---|
DigiKey Part Number | 505-LT1192CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1192CN8#PBF |
Description | IC AMP GENERAL PURPOSE 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1192CN8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 450V/µs | |
Current - Output / Channel | 50 mA | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |


