LT1431IS8#TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 4,089
Unit Price: ₱480.57000
Datasheet

Similar


Texas Instruments
In Stock: 1,686
Unit Price: ₱46.45000
Datasheet

Similar


Texas Instruments
In Stock: 9,816
Unit Price: ₱14.89000
Datasheet

Similar


Texas Instruments
In Stock: 39
Unit Price: ₱20.84000
Datasheet

Similar


Texas Instruments
In Stock: 673
Unit Price: ₱47.64000
Datasheet

Similar


Texas Instruments
In Stock: 42,535
Unit Price: ₱12.51000
Datasheet
Shunt Voltage Reference IC Adjustable 2.5V 36 V V ±0.4% 100 mA 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1431IS8#TR

DigiKey Part Number
LT1431IS8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1431IS8#TR
Description
IC VREF SHUNT ADJ 0.4% 8SOIC
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.4% 100 mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1431IS8#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±0.4%
Temperature Coefficient
50ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types