


LTC3265EDHC#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3265EDHC#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3265EDHC#TRPBFCT-ND - Cut Tape (CT) 505-LTC3265EDHC#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3265EDHC#TRPBF |
Description | IC REG CHARGE PUMP INV DL 18DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive and Negative (Dual Rail) Fixed -Vin, 2Vin 2 Output 100mA 18-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3265EDHC#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive and Negative (Dual Rail) | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 32V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 50kHz ~ 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 18-DFN (5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱694.95000 | ₱694.95 |
| 10 | ₱545.18000 | ₱5,451.80 |
| 25 | ₱507.67560 | ₱12,691.89 |
| 100 | ₱476.51310 | ₱47,651.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱414.94940 | ₱1,037,373.50 |





