LT1505CG-1#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 172
Unit Price: ₱1,020.09000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ₱631.16480
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 83
Unit Price: ₱983.77000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ₱0.00000
Datasheet
Charger IC Multi-Chemistry 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1505CG-1#TRPBF

DigiKey Part Number
LT1505CG-1#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1505CG-1#TRPBF
Description
IC BAT CHG MULTCHEM 3-4CL 28SSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LT1505CG-1#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Battery Chemistry
Multi-Chemistry
Number of Cells
3 ~ 4
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
Over Voltage
Charge Current - Max
-
Battery Pack Voltage
20V (Max)
Voltage - Supply (Max)
24V
Interface
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱607.02114₱1,214,042.28
Manufacturers Standard Package