Direct



LT1506CR-SYNC | |
|---|---|
DigiKey Part Number | LT1506CR-SYNC-ND |
Manufacturer | |
Manufacturer Product Number | LT1506CR-SYNC |
Description | IC REG BUCK ADJ 4.5A DDPAK-7 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.42V 1 Output 4.5A TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Datasheet | Datasheet |
EDA/CAD Models | LT1506CR-SYNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 13.95V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DDPAK-7 | |
Base Product Number |




