
LT1512IGN#PBF | |
|---|---|
DigiKey Part Number | LT1512IGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1512IGN#PBF |
Description | IC BAT CHG MULT-CHEM 1CEL 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1512IGN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | 1A | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 25V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱892.06000 | ₱892.06 |
| 10 | ₱705.42900 | ₱7,054.29 |
| 25 | ₱658.78960 | ₱16,469.74 |
| 100 | ₱607.49930 | ₱60,749.93 |
| 300 | ₱578.88753 | ₱173,666.26 |
| 500 | ₱568.30828 | ₱284,154.14 |
| 1,000 | ₱556.18569 | ₱556,185.69 |

