


LT1513CR#TRPBF | |
|---|---|
DigiKey Part Number | LT1513CR#TRPBFTR-ND - Tape & Reel (TR) LT1513CR#TRPBFCT-ND - Cut Tape (CT) LT1513CR#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1513CR#TRPBF |
Description | IC BAT CHG MULT-CHEM 1CL D2PAK-7 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry DDPAK-7 |
Datasheet | Datasheet |
EDA/CAD Models | LT1513CR#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | 2A | |
Battery Pack Voltage | 20V (Max) | |
Voltage - Supply (Max) | 25V | |
Interface | - | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |
Supplier Device Package | DDPAK-7 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱834.30000 | ₱834.30 |
| 10 | ₱658.08700 | ₱6,580.87 |
| 25 | ₱614.07960 | ₱15,351.99 |
| 100 | ₱582.20250 | ₱58,220.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | ₱521.83585 | ₱391,376.89 |

