LT1618EDD#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 9,518
Unit Price: ₱357.90000
Datasheet
Buck, Boost, Buck-Boost, SEPIC Switching Regulator IC Positive Adjustable 1.263V 1 Output 1.5A (Switch) 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1618EDD#TR

DigiKey Part Number
LT1618EDD#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1618EDD#TR
Description
IC REG BUCK BOOST ADJ 1.5A 10DFN
Customer Reference
Detailed Description
Buck, Boost, Buck-Boost, SEPIC Switching Regulator IC Positive Adjustable 1.263V 1 Output 1.5A (Switch) 10-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT1618EDD#TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Function
Step-Up, Step-Down, Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.6V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
36V (Switch)
Current - Output
Frequency - Switching
1.4MHz
Synchronous Rectifier
No
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types