Direct

LT1618EDD | |
|---|---|
DigiKey Part Number | LT1618EDD-ND |
Manufacturer | |
Manufacturer Product Number | LT1618EDD |
Description | IC REG BUCK BOOST ADJ 1.5A 10DFN |
Customer Reference | |
Detailed Description | Buck, Boost, Buck-Boost, SEPIC Switching Regulator IC Positive Adjustable 1.263V 1 Output 1.5A (Switch) 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT1618EDD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.6V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 36V (Switch) | |
Current - Output | ||
Frequency - Switching | 1.4MHz | |
Synchronous Rectifier | No | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |


