LT1618EMS#TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 7,709
Unit Price: ₱350.15000
Datasheet
Buck, Boost, Buck-Boost, SEPIC Switching Regulator IC Positive Adjustable 1.263V 1 Output 1.5A (Switch) 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1618EMS#TR

DigiKey Part Number
LT1618EMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1618EMS#TR
Description
IC REG BUCK BST ADJ 1.5A 10MSOP
Customer Reference
Detailed Description
Buck, Boost, Buck-Boost, SEPIC Switching Regulator IC Positive Adjustable 1.263V 1 Output 1.5A (Switch) 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LT1618EMS#TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Up, Step-Down, Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.6V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
36V (Switch)
Current - Output
Frequency - Switching
1.4MHz
Synchronous Rectifier
No
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types