LT1630CS8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 543
Unit Price: ₱602.65000
Datasheet

Similar


Analog Devices Inc.
In Stock: 623
Unit Price: ₱550.24000
Datasheet

Similar


Analog Devices Inc.
In Stock: 319
Unit Price: ₱550.24000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,991
Unit Price: ₱550.24000
Datasheet

Similar


Analog Devices Inc.
In Stock: 355
Unit Price: ₱497.84000
Datasheet

Similar


Analog Devices Inc.
In Stock: 929
Unit Price: ₱497.84000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₱289.08071
Datasheet

Similar


Analog Devices Inc.
In Stock: 4,793
Unit Price: ₱908.73000
Datasheet

Similar


Analog Devices Inc.
In Stock: 7,726
Unit Price: ₱908.73000
Datasheet

Similar


Analog Devices Inc.
In Stock: 7,419
Unit Price: ₱908.73000
Datasheet

Similar


Analog Devices Inc.
In Stock: 175
Unit Price: ₱643.14000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,614
Unit Price: ₱643.14000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,801
Unit Price: ₱643.14000
Datasheet

Similar


Texas Instruments
In Stock: 207
Unit Price: ₱220.93000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1630CS8

DigiKey Part Number
LT1630CS8-ND
Manufacturer
Manufacturer Product Number
LT1630CS8
Description
IC OPAMP GP 2 CIRCUIT 8SO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1630CS8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
10V/µs
Gain Bandwidth Product
30 MHz
Current - Input Bias
550 nA
Voltage - Input Offset
220 µV
Current - Supply
4.1mA (x2 Channels)
Current - Output / Channel
70 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types