
LT1671CMS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1671CMS8#TRPBFTR-ND - Tape & Reel (TR) LT1671CMS8#TRPBFCT-ND - Cut Tape (CT) LT1671CMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1671CMS8#TRPBF |
Description | IC COMPARATOR 1 W/LATCH 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch CMOS, Complementary, TTL 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1671CMS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Latch | |
Number of Elements | 1 | |
Output Type | CMOS, Complementary, TTL | |
Voltage - Supply, Single/Dual (±) | - | |
Voltage - Input Offset (Max) | 2.5mV @ ±5V | |
Current - Input Bias (Max) | 0.28µA @ ±5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 800µA | |
CMRR, PSRR (Typ) | 100dB CMRR, 85dB PSRR | |
Propagation Delay (Max) | 80ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱454.37000 | ₱454.37 |
| 10 | ₱351.10700 | ₱3,511.07 |
| 25 | ₱325.35720 | ₱8,133.93 |
| 100 | ₱297.93460 | ₱29,793.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱261.61958 | ₱654,048.95 |



