
LT1684CS | |
|---|---|
DigiKey Part Number | LT1684CS-ND |
Manufacturer | |
Manufacturer Product Number | LT1684CS |
Description | IC RING TONE GENERATOR 14-SOIC |
Customer Reference | |
Detailed Description | Telecom IC Tone Generator 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1684CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Function | Tone Generator | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |

