
LT1720IS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1720IS8#TRPBFTR-ND - Tape & Reel (TR) LT1720IS8#TRPBFCT-ND - Cut Tape (CT) LT1720IS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1720IS8#TRPBF |
Description | IC COMPARATOR 2 GEN PUR 8SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Rail-to-Rail, TTL 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1720IS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | CMOS, Rail-to-Rail, TTL | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 6V | |
Voltage - Input Offset (Max) | 3mV @ 5V | |
Current - Input Bias (Max) | 6µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 7mA | |
CMRR, PSRR (Typ) | 70dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 10ns | |
Hysteresis | 7mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱744.38000 | ₱744.38 |
| 10 | ₱585.19800 | ₱5,851.98 |
| 25 | ₱545.38280 | ₱13,634.57 |
| 100 | ₱513.86890 | ₱51,386.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱446.90798 | ₱1,117,269.95 |


