
LT1721IGN#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1721IGN#TRPBFTR-ND - Tape & Reel (TR) 505-LT1721IGN#TRPBFCT-ND - Cut Tape (CT) 505-LT1721IGN#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1721IGN#TRPBF |
Description | IC COMPARATOR 4 GEN PUR 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Rail-to-Rail, TTL 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1721IGN#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | CMOS, Rail-to-Rail, TTL | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 6V | |
Voltage - Input Offset (Max) | 3mV @ 5V | |
Current - Input Bias (Max) | 6µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 7mA | |
CMRR, PSRR (Typ) | 70dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 10ns | |
Hysteresis | 7mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,032.00000 | ₱1,032.00 |
| 10 | ₱819.82500 | ₱8,198.25 |
| 25 | ₱766.83720 | ₱19,170.93 |
| 100 | ₱735.26980 | ₱73,526.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱635.74889 | ₱1,589,372.22 |


