


LT1769IFE#PBF | |
|---|---|
DigiKey Part Number | LT1769IFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1769IFE#PBF |
Description | IC BATT CHG MULTI-CHEM 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT1769IFE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Voltage | |
Charge Current - Max | 2A | |
Battery Pack Voltage | 20V (Max) | |
Voltage - Supply (Max) | 28V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,177.30000 | ₱1,177.30 |
| 10 | ₱939.10400 | ₱9,391.04 |
| 74 | ₱826.39311 | ₱61,153.09 |
| 148 | ₱799.96169 | ₱118,394.33 |
| 296 | ₱778.20784 | ₱230,349.52 |
| 518 | ₱763.48274 | ₱395,484.06 |

