


LT1792ACN8#PBF | |
|---|---|
DigiKey Part Number | LT1792ACN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1792ACN8#PBF |
Description | IC OPAMP JFET 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1792ACN8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 3.4V/µs | |
Gain Bandwidth Product | 5.6 MHz | |
Current - Input Bias | 300 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 4.2mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱721.75000 | ₱721.75 |
| 10 | ₱566.67800 | ₱5,666.78 |
| 50 | ₱504.55520 | ₱25,227.76 |
| 100 | ₱485.33250 | ₱48,533.25 |
| 250 | ₱465.03548 | ₱116,258.87 |
| 500 | ₱452.80272 | ₱226,401.36 |
| 1,000 | ₱442.73162 | ₱442,731.62 |


