LT1804IDD is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 400
Unit Price: ₱530.00000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1804IDD

DigiKey Part Number
LT1804IDD-ND
Manufacturer
Manufacturer Product Number
LT1804IDD
Description
IC OPAMP GP 83MHZ RRO 8DFN
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LT1804IDD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
100V/µs
Gain Bandwidth Product
83 MHz
Current - Input Bias
2.5 µA
Voltage - Input Offset
1.5 mV
Current - Supply
2.5mA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.3 V
Voltage - Supply Span (Max)
12.6 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types