
LT1812CS5#TRMPBF | |
|---|---|
DigiKey Part Number | LT1812CS5#TRMPBFTR-ND - Tape & Reel (TR) LT1812CS5#TRMPBFCT-ND - Cut Tape (CT) LT1812CS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1812CS5#TRMPBF |
Description | IC OPAMP VFB 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1812CS5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 750V/µs | |
Gain Bandwidth Product | 100 MHz | |
Current - Input Bias | 900 nA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 3mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱220.93000 | ₱220.93 |
| 10 | ₱166.74000 | ₱1,667.40 |
| 25 | ₱153.16280 | ₱3,829.07 |
| 100 | ₱138.20360 | ₱13,820.36 |
| 250 | ₱133.93508 | ₱33,483.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱126.77600 | ₱63,388.00 |
| 1,000 | ₱123.23753 | ₱123,237.53 |
| 1,500 | ₱121.46652 | ₱182,199.78 |
| 2,500 | ₱119.50327 | ₱298,758.17 |
| 3,500 | ₱118.35648 | ₱414,247.68 |
| 5,000 | ₱117.25252 | ₱586,262.60 |


