LT1814CGN#PBF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ₱256.12217
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ₱524.04000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ₱305.53819
Datasheet
Voltage Feedback Amplifier 4 Circuit 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1814CGN#PBF

DigiKey Part Number
505-LT1814CGN#PBF-ND
Manufacturer
Manufacturer Product Number
LT1814CGN#PBF
Description
IC OPAMP VFB 4 CIRCUIT 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 4 Circuit 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LT1814CGN#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
750V/µs
Gain Bandwidth Product
100 MHz
-3db Bandwidth
200 MHz
Current - Input Bias
900 nA
Voltage - Input Offset
500 µV
Current - Supply
3mA (x4 Channels)
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
12.6 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱445.43000₱445.43
10₱344.08000₱3,440.80
25₱318.75920₱7,968.98
100₱290.91960₱29,091.96
300₱275.39493₱82,618.48
500₱269.65432₱134,827.16
1,000₱263.06987₱263,069.87
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.