



LT1963AIFE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1963AIFE#TRPBFTR-ND - Tape & Reel (TR) 505-LT1963AIFE#TRPBFCT-ND - Cut Tape (CT) 505-LT1963AIFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1963AIFE#TRPBF |
Description | IC REG LIN POS ADJ 1.5A 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT1963AIFE#TRPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 120 mA |
Part Status Active | PSRR 63dB (120Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 20V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.21V | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 16-TSSOP-EP |
Voltage Dropout (Max) 0.55V @ 1.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1963AEFE#PBF | Analog Devices Inc. | 6,068 | LT1963AEFE#PBF-ND | ₱502.60000 | Parametric Equivalent |
| LT1963AEFE#TRPBF | Analog Devices Inc. | 2,239 | 505-LT1963AEFE#TRPBFCT-ND | ₱502.60000 | Parametric Equivalent |
| LT1963AIFE#PBF | Analog Devices Inc. | 3,028 | LT1963AIFE#PBF-ND | ₱541.31000 | Parametric Equivalent |
| LT1963EFE#PBF | Analog Devices Inc. | 323 | LT1963EFE#PBF-ND | ₱522.85000 | Parametric Equivalent |
| LT1963EFE#TRPBF | Analog Devices Inc. | 4,809 | LT1963EFE#TRPBFCT-ND | ₱522.85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱541.31000 | ₱541.31 |
| 10 | ₱420.30400 | ₱4,203.04 |
| 25 | ₱390.12400 | ₱9,753.10 |
| 100 | ₱356.97250 | ₱35,697.25 |
| 250 | ₱349.86816 | ₱87,467.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱315.51019 | ₱788,775.48 |






