Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LT3008ETS8-1.8#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT3008ETS8-1.8#TRMPBFTR-ND - Tape & Reel (TR) 505-LT3008ETS8-1.8#TRMPBFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LT3008ETS8-1.8#TRMPBF |
Description | IC REG LIN 1.8V 20MA TSOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 20mA TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LT3008ETS8-1.8#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 20mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 µA | |
Current - Supply (Max) | 1.2 mA | |
PSRR | 64dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱313.83000 | ₱313.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱145.94394 | ₱72,971.97 |
| 1,000 | ₱141.97018 | ₱141,970.18 |
| 1,500 | ₱139.98061 | ₱209,970.92 |
| 2,500 | ₱137.77583 | ₱344,439.58 |
| 3,500 | ₱136.48809 | ₱477,708.32 |


