LT3015EMSE-5#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 36
Unit Price: ₱506.77000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 491
Unit Price: ₱563.34000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ₱330.59159
Datasheet
Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A 12-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A 12-MSOP-EP
12 TSSOP EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3015EMSE-5#TRPBF

DigiKey Part Number
LT3015EMSE-5#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3015EMSE-5#TRPBF
Description
IC REG LIN -5V 1.5A 12-MSOP-EP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A 12-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3015EMSE-5#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-30V
Voltage - Output (Min/Fixed)
-5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 1.5A
Current - Output
Current - Quiescent (Iq)
2.4 mA
Current - Supply (Max)
70 mA
PSRR
58dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
12-TSSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
12-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱294.56741₱736,418.53
Manufacturers Standard Package